- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3040-14-00
CNC Tech
3040-14-00
PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 14Pos - PBT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 14Pos - PBT
Search Keywords: 30401400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3040-14-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
132
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
132
Order Increment:
132
20 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
132
$0.3269
528
$0.2742
2,508
$0.2464
5,016
$0.2394
7,524
$0.2329
25,080
$0.2237
50,028 +
$0.2231
Click for Quote
Log in
to unlock special pricing